5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ36A/TR7

DigiKey Part Number
13-SMDJ36A/TR7TR-ND - Tape & Reel (TR)
13-SMDJ36A/TR7CT-ND - Cut Tape (CT)
13-SMDJ36A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ36A/TR7
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.20000RM3.20
10RM1.98000RM19.80
100RM1.27710RM127.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.88020RM440.10
1,000RM0.79024RM790.24
1,500RM0.74436RM1,116.54
2,500RM0.69275RM1,731.88
3,500RM0.66217RM2,317.60
5,000RM0.63243RM3,162.15
12,500RM0.56713RM7,089.12
25,000RM0.52679RM13,169.75
50,000RM0.52530RM26,265.00
Manufacturers Standard Package
Unit Price without VAT:RM3.20000
Unit Price with VAT:RM3.52000