Direct



SMDJ43CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ43CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ43CA-AT/TR7 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.90430 | RM452.15 |
| 1,000 | RM0.82338 | RM823.38 |
| 1,500 | RM0.78177 | RM1,172.65 |
| 2,500 | RM0.73467 | RM1,836.68 |
| 3,500 | RM0.70661 | RM2,473.13 |
| 5,000 | RM0.67922 | RM3,396.10 |
| 12,500 | RM0.61870 | RM7,733.75 |
| 25,000 | RM0.61725 | RM15,431.25 |
| Unit Price without VAT: | RM0.90430 |
|---|---|
| Unit Price with VAT: | RM0.99473 |


