


SMDJ45CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ45CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ45CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ45CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 41.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08400 | RM10.84 |
| 25 | RM0.96280 | RM24.07 |
| 100 | RM0.83130 | RM83.13 |
| 250 | RM0.76876 | RM192.19 |
| 500 | RM0.73094 | RM365.47 |
| 1,000 | RM0.69986 | RM699.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75820 | RM2,274.60 |
| 6,000 | RM0.69482 | RM4,168.92 |
| 9,000 | RM0.66253 | RM5,962.77 |
| 15,000 | RM0.62624 | RM9,393.60 |
| 21,000 | RM0.60475 | RM12,699.75 |
| 30,000 | RM0.58387 | RM17,516.10 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

