


SMDJ78CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ78CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ78CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ78CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78CA/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 23.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.28960 | RM128.96 |
| 500 | RM0.98296 | RM491.48 |
| 1,000 | RM0.88398 | RM883.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75820 | RM2,274.60 |
| 6,000 | RM0.69482 | RM4,168.92 |
| 9,000 | RM0.66253 | RM5,962.77 |
| 15,000 | RM0.62624 | RM9,393.60 |
| 21,000 | RM0.60475 | RM12,699.75 |
| 30,000 | RM0.58387 | RM17,516.10 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

