
SQP500JB-5R1 | |
|---|---|
DigiKey Part Number | 5.1W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-5R1 |
Description | RES 5.1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.21700 | RM12.17 |
| 25 | RM1.03400 | RM25.85 |
| 50 | RM0.91800 | RM45.90 |
| 100 | RM0.81870 | RM81.87 |
| 250 | RM0.71060 | RM177.65 |
| 900 | RM0.59328 | RM533.95 |
| 1,800 | RM0.54302 | RM977.44 |
| 5,400 | RM0.47838 | RM2,583.25 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |


