
SR0402FR-7T100RL | |
|---|---|
DigiKey Part Number | YAG5814TR-ND - Tape & Reel (TR) YAG5814CT-ND - Cut Tape (CT) YAG5814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T100RL |
Description | RES 100 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.08000 | RM10.80 |
| 25 | RM0.89680 | RM22.42 |
| 50 | RM0.79120 | RM39.56 |
| 100 | RM0.70840 | RM70.84 |
| 250 | RM0.62440 | RM156.10 |
| 500 | RM0.57602 | RM288.01 |
| 1,000 | RM0.53753 | RM537.53 |
| 5,000 | RM0.47583 | RM2,379.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.43191 | RM4,319.10 |
| 20,000 | RM0.41838 | RM8,367.60 |
| 30,000 | RM0.41178 | RM12,353.40 |
| 50,000 | RM0.40462 | RM20,231.00 |
| 70,000 | RM0.40052 | RM28,036.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

