
SR0402FR-7T10KL | |
|---|---|
DigiKey Part Number | YAG5815TR-ND - Tape & Reel (TR) YAG5815CT-ND - Cut Tape (CT) YAG5815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T10KL |
Description | RES 10K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T10KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.84300 | RM8.43 |
| 25 | RM0.82600 | RM20.65 |
| 50 | RM0.80780 | RM40.39 |
| 100 | RM0.50630 | RM50.63 |
| 250 | RM0.49832 | RM124.58 |
| 500 | RM0.49030 | RM245.15 |
| 1,000 | RM0.47824 | RM478.24 |
| 5,000 | RM0.43669 | RM2,183.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.41796 | RM4,179.60 |
| 20,000 | RM0.41178 | RM8,235.60 |
| 50,000 | RM0.40462 | RM20,231.00 |
| 70,000 | RM0.40052 | RM28,036.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

