
SR0603FR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR0603FR-07100RLTR-ND - Tape & Reel (TR) 13-SR0603FR-07100RLCT-ND - Cut Tape (CT) 13-SR0603FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-07100RL |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.66200 | RM6.62 |
| 25 | RM0.53440 | RM13.36 |
| 50 | RM0.46260 | RM23.13 |
| 100 | RM0.40620 | RM40.62 |
| 250 | RM0.34920 | RM87.30 |
| 500 | RM0.31626 | RM158.13 |
| 1,000 | RM0.29014 | RM290.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24834 | RM1,241.70 |
| 10,000 | RM0.23615 | RM2,361.50 |
| 15,000 | RM0.23021 | RM3,453.15 |
| 25,000 | RM0.22377 | RM5,594.25 |
| 35,000 | RM0.22008 | RM7,702.80 |
| 50,000 | RM0.21659 | RM10,829.50 |
| 60,000 | RM0.21495 | RM12,897.00 |
| 120,000 | RM0.20957 | RM25,148.40 |
| 125,000 | RM0.20929 | RM26,161.25 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

