1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T1KL

DigiKey Part Number
YAG5829TR-ND - Tape & Reel (TR)
YAG5829CT-ND - Cut Tape (CT)
YAG5829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T1KL
Description
RES 1K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T1KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,436
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.57200RM15.72
25RM1.33000RM33.25
50RM1.19060RM59.53
100RM1.08110RM108.11
250RM0.96972RM242.43
500RM0.90526RM452.63
1,000RM0.85400RM854.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.72814RM3,640.70
10,000RM0.70550RM7,055.00
15,000RM0.69446RM10,416.90
25,000RM0.68249RM17,062.25
35,000RM0.67563RM23,647.05
50,000RM0.66914RM33,457.00
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400