
SR0603FR-7T47KL | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T47KLTR-ND - Tape & Reel (TR) 13-SR0603FR-7T47KLCT-ND - Cut Tape (CT) 13-SR0603FR-7T47KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T47KL |
Description | RES 47K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.57200 | RM15.72 |
| 25 | RM1.33000 | RM33.25 |
| 50 | RM1.19060 | RM59.53 |
| 100 | RM1.08110 | RM108.11 |
| 250 | RM0.96972 | RM242.43 |
| 500 | RM0.90526 | RM452.63 |
| 1,000 | RM0.85400 | RM854.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.72814 | RM3,640.70 |
| 10,000 | RM0.70550 | RM7,055.00 |
| 15,000 | RM0.69446 | RM10,416.90 |
| 25,000 | RM0.68249 | RM17,062.25 |
| 35,000 | RM0.67563 | RM23,647.05 |
| 50,000 | RM0.66914 | RM33,457.00 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

