
SR0805FR-7T100RL | |
|---|---|
DigiKey Part Number | YAG5857TR-ND - Tape & Reel (TR) YAG5857CT-ND - Cut Tape (CT) YAG5857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7T100RL |
Description | RES 100 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7T100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.39500 | RM13.95 |
| 25 | RM1.17720 | RM29.43 |
| 50 | RM1.05200 | RM52.60 |
| 100 | RM0.95270 | RM95.27 |
| 250 | RM0.85216 | RM213.04 |
| 500 | RM0.79398 | RM396.99 |
| 1,000 | RM0.74781 | RM747.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.67379 | RM3,368.95 |
| 10,000 | RM0.65215 | RM6,521.50 |
| 15,000 | RM0.64161 | RM9,624.15 |
| 25,000 | RM0.63016 | RM15,754.00 |
| 35,000 | RM0.62361 | RM21,826.35 |
| 50,000 | RM0.61741 | RM30,870.50 |
| 60,000 | RM0.61451 | RM36,870.60 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

