
SR0805FR-7W1K2L | |
|---|---|
DigiKey Part Number | YAG6170TR-ND - Tape & Reel (TR) YAG6170CT-ND - Cut Tape (CT) YAG6170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7W1K2L |
Description | RES 1.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7W1K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.79200 | RM7.92 |
| 25 | RM0.64920 | RM16.23 |
| 50 | RM0.56580 | RM28.29 |
| 100 | RM0.50080 | RM50.08 |
| 250 | RM0.43468 | RM108.67 |
| 500 | RM0.39668 | RM198.34 |
| 1,000 | RM0.36642 | RM366.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29998 | RM1,499.90 |
| 10,000 | RM0.28665 | RM2,866.50 |
| 15,000 | RM0.28015 | RM4,202.25 |
| 25,000 | RM0.27310 | RM6,827.50 |
| 35,000 | RM0.26907 | RM9,417.45 |
| 50,000 | RM0.26525 | RM13,262.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

