SR0805JR-0712KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 15,279
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.12186
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.07822
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.06871
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.06253
Datasheet

Upgrade


Panasonic Industry
In Stock: 38,326
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19,969
Unit Price: RM0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,953
Unit Price: RM1.81000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,190
Unit Price: RM1.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.11072
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.10270
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 289,379
Unit Price: RM0.39000
Datasheet
12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0712KL

DigiKey Part Number
SR0805JR-0712KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0712KL
Description
RES 12K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.13724RM686.20
Manufacturers Standard Package
Unit Price without VAT:RM0.13724
Unit Price with VAT:RM0.15096