
SR0805JR-0712RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-0712RLTR-ND - Tape & Reel (TR) 13-SR0805JR-0712RLCT-ND - Cut Tape (CT) 13-SR0805JR-0712RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0712RL |
Description | RES 12 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0712RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.35160 | RM8.79 |
| 50 | RM0.29940 | RM14.97 |
| 100 | RM0.25890 | RM25.89 |
| 250 | RM0.21780 | RM54.45 |
| 500 | RM0.19416 | RM97.08 |
| 1,000 | RM0.17541 | RM175.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13724 | RM686.20 |
| 10,000 | RM0.12902 | RM1,290.20 |
| 15,000 | RM0.12501 | RM1,875.15 |
| 25,000 | RM0.12066 | RM3,016.50 |
| 35,000 | RM0.11818 | RM4,136.30 |
| 50,000 | RM0.11583 | RM5,791.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

