
SR0805JR-7W15RL | |
|---|---|
DigiKey Part Number | YAG6051TR-ND - Tape & Reel (TR) YAG6051CT-ND - Cut Tape (CT) YAG6051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W15RL |
Description | RES 15 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W15RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.28760 | RM14.38 |
| 100 | RM0.24820 | RM24.82 |
| 250 | RM0.20820 | RM52.05 |
| 500 | RM0.18534 | RM92.67 |
| 1,000 | RM0.16721 | RM167.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13041 | RM652.05 |
| 10,000 | RM0.12244 | RM1,224.40 |
| 15,000 | RM0.11856 | RM1,778.40 |
| 25,000 | RM0.11436 | RM2,859.00 |
| 35,000 | RM0.11195 | RM3,918.25 |
| 50,000 | RM0.10968 | RM5,484.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

