SR0805JR-7W1RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 157,139
Unit Price: RM0.95000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,446
Unit Price: RM0.79000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,510
Unit Price: RM0.87000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14579
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06533
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06533
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,448
Unit Price: RM1.30000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,850
Unit Price: RM0.83000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.07867
Datasheet
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-7W1RL

DigiKey Part Number
YAG6052TR-ND - Tape & Reel (TR)
YAG6052CT-ND - Cut Tape (CT)
YAG6052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-7W1RL
Description
RES 1 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-7W1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.16200RM1.62
25RM0.15120RM3.78
50RM0.14100RM7.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.13041RM652.05
10,000RM0.12244RM1,224.40
15,000RM0.11856RM1,778.40
25,000RM0.11436RM2,859.00
35,000RM0.11195RM3,918.25
50,000RM0.10968RM5,484.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100