
RC0603FR-0715RP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0715RPTR-ND - Tape & Reel (TR) 13-RC0603FR-0715RPCT-ND - Cut Tape (CT) 13-RC0603FR-0715RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0715RP |
Description | RES 15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.06030 | RM6.03 |
| 250 | RM0.04728 | RM11.82 |
| 500 | RM0.03988 | RM19.94 |
| 1,000 | RM0.03408 | RM34.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02491 | RM124.55 |
| 10,000 | RM0.02226 | RM222.60 |
| 15,000 | RM0.02097 | RM314.55 |
| 25,000 | RM0.01958 | RM489.50 |
| 35,000 | RM0.01878 | RM657.30 |
| 50,000 | RM0.01803 | RM901.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

