SR1206FR-0710RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 9,825
Unit Price: RM1.14000
Datasheet

Similar


YAGEO
In Stock: 23,364
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 9,154
Unit Price: RM0.43000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.39467
Datasheet

Similar


YAGEO
In Stock: 8,420
Unit Price: RM0.59000
Datasheet

Similar


YAGEO
In Stock: 224,707
Unit Price: RM0.39000
Datasheet
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-0710RL

DigiKey Part Number
13-SR1206FR-0710RLTR-ND - Tape & Reel (TR)
13-SR1206FR-0710RLCT-ND - Cut Tape (CT)
13-SR1206FR-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-0710RL
Description
RES 10 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.32700RM3.27
25RM0.28040RM7.01
50RM0.23720RM11.86
100RM0.22500RM22.50
250RM0.22128RM55.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.20094RM1,004.70
10,000RM0.18487RM1,848.70
15,000RM0.16477RM2,471.55
25,000RM0.14468RM3,617.00
35,000RM0.14066RM4,923.10
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700