
SR1206FR-7T56KL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T56KLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T56KLCT-ND - Cut Tape (CT) 13-SR1206FR-7T56KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T56KL |
Description | RES 56K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.98100 | RM9.81 |
| 25 | RM0.81320 | RM20.33 |
| 50 | RM0.71700 | RM35.85 |
| 100 | RM0.64100 | RM64.10 |
| 250 | RM0.56420 | RM141.05 |
| 500 | RM0.51976 | RM259.88 |
| 1,000 | RM0.48450 | RM484.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42793 | RM2,139.65 |
| 10,000 | RM0.41142 | RM4,114.20 |
| 15,000 | RM0.40336 | RM6,050.40 |
| 25,000 | RM0.39463 | RM9,865.75 |
| 35,000 | RM0.38963 | RM13,637.05 |
| 50,000 | RM0.38490 | RM19,245.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

