SR1206JR-071K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.56774
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.35947
Datasheet

Direct


Vishay Dale
In Stock: 3,990
Unit Price: RM1.85000
Datasheet

Upgrade


Vishay Dale
In Stock: 20,006
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,605
Unit Price: RM1.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.03310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.08958
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.08075
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.07349
Datasheet

Upgrade


Panasonic Industry
In Stock: 349
Unit Price: RM0.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,843
Unit Price: RM0.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.12727
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 218,129
Unit Price: RM0.39000
Datasheet
1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-071K5L

DigiKey Part Number
SR1206JR-071K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-071K5L
Description
RES 1.5K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206DR-7W1K5LYAGEO0SR1206DR-7W1K5L-NDRM0.56774Upgrade
SR1206JR-7W1K5LYAGEO0SR1206JR-7W1K5L-NDRM0.35947Upgrade
CRCW12061K50JNEAIFVishay Dale3,990541-CRCW12061K50JNEAIFCT-NDRM1.85000Direct
CRCW12061K50JNEAVishay Dale20,006541-1.5KECT-NDRM0.39000Upgrade
CRCW12061K50JNEAHPVishay Dale11,605541-1.5KUACT-NDRM1.10000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22131RM1,106.55
Manufacturers Standard Package
Unit Price without VAT:RM0.22131
Unit Price with VAT:RM0.24344