SR1206JR-071R8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.35947
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.22742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.22742
Datasheet

Similar


YAGEO
In Stock: 8,548
Unit Price: RM0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06430
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.08463
Datasheet

Similar


YAGEO
In Stock: 1,378,926
Unit Price: RM0.55000
Datasheet

Similar


YAGEO
In Stock: 4,960
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.18709
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.28463
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14829
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.06353
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10348
Datasheet

Similar


Vishay Dale
In Stock: 14,156
Unit Price: RM0.39000
Datasheet
1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-071R8L

DigiKey Part Number
SR1206JR-071R8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-071R8L
Description
RES 1.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-071R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22131RM1,106.55
Manufacturers Standard Package
Unit Price without VAT:RM0.22131
Unit Price with VAT:RM0.24344