
SR1206JR-0722RL | |
|---|---|
DigiKey Part Number | 311-22NLTR-ND - Tape & Reel (TR) 311-22NLCT-ND - Cut Tape (CT) 311-22NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0722RL |
Description | RES 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.63000 | RM6.30 |
| 25 | RM0.51080 | RM12.77 |
| 50 | RM0.44120 | RM22.06 |
| 100 | RM0.38650 | RM38.65 |
| 250 | RM0.33176 | RM82.94 |
| 500 | RM0.30000 | RM150.00 |
| 1,000 | RM0.27482 | RM274.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22131 | RM1,106.55 |
| 10,000 | RM0.21024 | RM2,102.40 |
| 15,000 | RM0.20484 | RM3,072.60 |
| 25,000 | RM0.19900 | RM4,975.00 |
| 35,000 | RM0.19565 | RM6,847.75 |
| 50,000 | RM0.19248 | RM9,624.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

