SR1206JR-0724KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.18925
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.14391
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.18709
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.20810
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,076
Unit Price: RM0.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.11276
Datasheet

Similar


Vishay Dale
In Stock: 12,838
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08937
Datasheet

Similar


Panasonic Industry
In Stock: 2,171
Unit Price: RM0.51000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.19323
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8,158
Unit Price: RM0.39000
Datasheet
24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0724KL

DigiKey Part Number
SR1206JR-0724KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-0724KL
Description
RES 24K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22131RM1,106.55
Manufacturers Standard Package
Unit Price without VAT:RM0.22131
Unit Price with VAT:RM0.24344