1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1218JK-071R5L

DigiKey Part Number
13-SR1218JK-071R5LTR-ND - Tape & Reel (TR)
13-SR1218JK-071R5LCT-ND - Cut Tape (CT)
13-SR1218JK-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1218JK-071R5L
Description
RES 1.5 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1218JK-071R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.00900RM10.09
25RM0.83520RM20.88
50RM0.73520RM36.76
100RM0.65680RM65.68
250RM0.57712RM144.28
500RM0.53104RM265.52
1,000RM0.49451RM494.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.41732RM1,669.28
8,000RM0.39996RM3,199.68
12,000RM0.39150RM4,698.00
20,000RM0.38232RM7,646.40
28,000RM0.37707RM10,557.96
40,000RM0.37210RM14,884.00
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700