
SR2512JK-7W180RL | |
|---|---|
DigiKey Part Number | YAG6208TR-ND - Tape & Reel (TR) YAG6208CT-ND - Cut Tape (CT) YAG6208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W180RL |
Description | RES 180 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-7W180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.84700 | RM8.47 |
| 25 | RM0.69520 | RM17.38 |
| 50 | RM0.60760 | RM30.38 |
| 100 | RM0.53900 | RM53.90 |
| 250 | RM0.46948 | RM117.37 |
| 500 | RM0.42938 | RM214.69 |
| 1,000 | RM0.39751 | RM397.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33213 | RM1,328.52 |
| 8,000 | RM0.31702 | RM2,536.16 |
| 12,000 | RM0.30965 | RM3,715.80 |
| 20,000 | RM0.30166 | RM6,033.20 |
| 28,000 | RM0.29709 | RM8,318.52 |
| 40,000 | RM0.29276 | RM11,710.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

