
RC0402FR-076M04L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-076M04LTR-ND - Tape & Reel (TR) 13-RC0402FR-076M04LCT-ND - Cut Tape (CT) 13-RC0402FR-076M04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-076M04L |
Description | RES 6.04M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-076M04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.02800 | RM0.28 |
| 25 | RM0.02680 | RM0.67 |
| 50 | RM0.02200 | RM1.10 |
| 100 | RM0.01850 | RM1.85 |
| 250 | RM0.01292 | RM3.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00804 | RM80.40 |
| 20,000 | RM0.00790 | RM158.00 |
| 30,000 | RM0.00772 | RM231.60 |
| 50,000 | RM0.00716 | RM358.00 |
| 70,000 | RM0.00713 | RM499.10 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

