
TC164-FR-07220RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-07220RLTR-ND - Tape & Reel (TR) 13-TC164-FR-07220RLCT-ND - Cut Tape (CT) 13-TC164-FR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-07220RL |
Description | RES ARRAY 4 RES 220 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.20480 | RM5.12 |
| 50 | RM0.17960 | RM8.98 |
| 100 | RM0.15880 | RM15.88 |
| 250 | RM0.13508 | RM33.77 |
| 500 | RM0.12032 | RM60.16 |
| 1,000 | RM0.10780 | RM107.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08543 | RM427.15 |
| 10,000 | RM0.07811 | RM781.10 |
| 15,000 | RM0.07434 | RM1,115.10 |
| 25,000 | RM0.07009 | RM1,752.25 |
| 35,000 | RM0.06755 | RM2,364.25 |
| 50,000 | RM0.06507 | RM3,253.50 |
| 60,000 | RM0.06388 | RM3,832.80 |
| 120,000 | RM0.05980 | RM7,176.00 |
| 125,000 | RM0.05958 | RM7,447.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

