
TC164-JR-07180KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-07180KLTR-ND - Tape & Reel (TR) 13-TC164-JR-07180KLCT-ND - Cut Tape (CT) 13-TC164-JR-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07180KL |
Description | RES ARRAY 4 RES 180K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 25 | RM0.17480 | RM4.37 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13510 | RM13.51 |
| 250 | RM0.11504 | RM28.76 |
| 500 | RM0.10228 | RM51.14 |
| 1,000 | RM0.09153 | RM91.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07225 | RM361.25 |
| 10,000 | RM0.06594 | RM659.40 |
| 15,000 | RM0.06270 | RM940.50 |
| 25,000 | RM0.05904 | RM1,476.00 |
| 35,000 | RM0.05685 | RM1,989.75 |
| 50,000 | RM0.05472 | RM2,736.00 |
| 60,000 | RM0.05369 | RM3,221.40 |
| 120,000 | RM0.05018 | RM6,021.60 |
| 125,000 | RM0.04999 | RM6,248.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

