51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-0751KL

DigiKey Part Number
TC164J-51KTR-ND - Tape & Reel (TR)
TC164J-51KCT-ND - Cut Tape (CT)
TC164J-51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-0751KL
Description
RES ARRAY 4 RES 51K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-0751KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
51k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,548
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
25RM0.17480RM4.37
50RM0.15360RM7.68
100RM0.13510RM13.51
250RM0.11504RM28.76
500RM0.10228RM51.14
1,000RM0.09153RM91.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07225RM361.25
10,000RM0.06594RM659.40
15,000RM0.06270RM940.50
25,000RM0.05904RM1,476.00
35,000RM0.05685RM1,989.75
50,000RM0.05472RM2,736.00
60,000RM0.05369RM3,221.40
120,000RM0.05018RM6,021.60
125,000RM0.04999RM6,248.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900