
UDT23A15L02 | |
|---|---|
DigiKey Part Number | 13-UDT23A15L02TR-ND - Tape & Reel (TR) 13-UDT23A15L02CT-ND - Cut Tape (CT) 13-UDT23A15L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT23A15L02 |
Description | TVS DIODE 15VWM 30VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.11400 | RM51.14 |
| 100 | RM3.45770 | RM345.77 |
| 500 | RM2.74816 | RM1,374.08 |
| 1,000 | RM2.59020 | RM2,590.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.23016 | RM6,690.48 |
| 6,000 | RM2.20082 | RM13,204.92 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

