
VT1206BRD07300KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRD07300KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07300KLCT-ND - Cut Tape (CT) 13-VT1206BRD07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07300KL |
Description | RES FILM 300K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.02000 | RM10.20 |
| 25 | RM1.01040 | RM25.26 |
| 50 | RM1.00080 | RM50.04 |
| 100 | RM0.97990 | RM97.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.85600 | RM4,280.00 |
| 10,000 | RM0.83190 | RM8,319.00 |
| 15,000 | RM0.80236 | RM12,035.40 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

