
YC102-JR-070RT | |
|---|---|
DigiKey Part Number | 13-YC102-JR-070RTTR-ND - Tape & Reel (TR) 13-YC102-JR-070RTCT-ND - Cut Tape (CT) 13-YC102-JR-070RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC102-JR-070RT |
Description | RES ARRAY 2 RES ZERO OHM 0302 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 31mW Power Per Element Isolated 2 Resistor Network/Array 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.32640 | RM8.16 |
| 50 | RM0.28760 | RM14.38 |
| 100 | RM0.25410 | RM25.41 |
| 250 | RM0.21764 | RM54.41 |
| 500 | RM0.19472 | RM97.36 |
| 1,000 | RM0.17517 | RM175.17 |
| 5,000 | RM0.14038 | RM701.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12899 | RM1,289.90 |
| 20,000 | RM0.11932 | RM2,386.40 |
| 30,000 | RM0.11435 | RM3,430.50 |
| 50,000 | RM0.10873 | RM5,436.50 |
| 70,000 | RM0.10538 | RM7,376.60 |
| 100,000 | RM0.10211 | RM10,211.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

