
YC104-JR-072K2L | |
|---|---|
DigiKey Part Number | 13-YC104-JR-072K2LTR-ND - Tape & Reel (TR) 13-YC104-JR-072K2LCT-ND - Cut Tape (CT) 13-YC104-JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-JR-072K2L |
Description | RES ARRAY 4 RES 2.2K OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.51600 | RM5.16 |
| 25 | RM0.43480 | RM10.87 |
| 50 | RM0.38380 | RM19.19 |
| 100 | RM0.34000 | RM34.00 |
| 250 | RM0.29204 | RM73.01 |
| 500 | RM0.26194 | RM130.97 |
| 1,000 | RM0.23636 | RM236.36 |
| 5,000 | RM0.19073 | RM953.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17581 | RM1,758.10 |
| 20,000 | RM0.16313 | RM3,262.60 |
| 30,000 | RM0.15662 | RM4,698.60 |
| 50,000 | RM0.14925 | RM7,462.50 |
| 70,000 | RM0.14486 | RM10,140.20 |
| 100,000 | RM0.14058 | RM14,058.00 |
| 120,000 | RM0.13886 | RM16,663.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

