
YC124-FR-073K3L | |
|---|---|
DigiKey Part Number | 13-YC124-FR-073K3LTR-ND - Tape & Reel (TR) 13-YC124-FR-073K3LCT-ND - Cut Tape (CT) 13-YC124-FR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.51200 | RM5.12 |
| 25 | RM0.43040 | RM10.76 |
| 50 | RM0.37900 | RM18.95 |
| 100 | RM0.33570 | RM33.57 |
| 250 | RM0.28824 | RM72.06 |
| 500 | RM0.25846 | RM129.23 |
| 1,000 | RM0.23317 | RM233.17 |
| 5,000 | RM0.18811 | RM940.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17337 | RM1,733.70 |
| 20,000 | RM0.16084 | RM3,216.80 |
| 30,000 | RM0.15441 | RM4,632.30 |
| 50,000 | RM0.14714 | RM7,357.00 |
| 70,000 | RM0.14280 | RM9,996.00 |
| 100,000 | RM0.13857 | RM13,857.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

