
YC124-JR-0718RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-0718RLTR-ND - Tape & Reel (TR) 13-YC124-JR-0718RLCT-ND - Cut Tape (CT) 13-YC124-JR-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0718RL |
Description | RES ARRAY 4 RES 18 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.10560 | RM2.64 |
| 50 | RM0.09220 | RM4.61 |
| 100 | RM0.08080 | RM8.08 |
| 250 | RM0.06856 | RM17.14 |
| 500 | RM0.06068 | RM30.34 |
| 1,000 | RM0.05402 | RM54.02 |
| 5,000 | RM0.04217 | RM210.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03828 | RM382.80 |
| 20,000 | RM0.03498 | RM699.60 |
| 30,000 | RM0.03328 | RM998.40 |
| 50,000 | RM0.03136 | RM1,568.00 |
| 70,000 | RM0.03021 | RM2,114.70 |
| 100,000 | RM0.02909 | RM2,909.00 |
| 120,000 | RM0.02856 | RM3,427.20 |
| 240,000 | RM0.02671 | RM6,410.40 |
| 250,000 | RM0.02661 | RM6,652.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

