
YC164-FR-07220RL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-07220RLTR-ND - Tape & Reel (TR) 13-YC164-FR-07220RLCT-ND - Cut Tape (CT) 13-YC164-FR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-07220RL |
Description | RES ARRAY 4 RES 220 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24800 | RM2.48 |
| 25 | RM0.20800 | RM5.20 |
| 50 | RM0.18280 | RM9.14 |
| 100 | RM0.16110 | RM16.11 |
| 250 | RM0.13728 | RM34.32 |
| 500 | RM0.12230 | RM61.15 |
| 1,000 | RM0.10957 | RM109.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08687 | RM434.35 |
| 10,000 | RM0.07944 | RM794.40 |
| 15,000 | RM0.07562 | RM1,134.30 |
| 25,000 | RM0.07130 | RM1,782.50 |
| 35,000 | RM0.06872 | RM2,405.20 |
| 50,000 | RM0.06620 | RM3,310.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

