33.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-0733R2L

DigiKey Part Number
13-YC164-FR-0733R2LTR-ND - Tape & Reel (TR)
13-YC164-FR-0733R2LCT-ND - Cut Tape (CT)
13-YC164-FR-0733R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-0733R2L
Description
RES ARRAY 4 RES 33.2 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-0733R2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33.2
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08687RM434.35
10,000RM0.07944RM794.40
15,000RM0.07562RM1,134.30
25,000RM0.07130RM1,782.50
35,000RM0.06872RM2,405.20
50,000RM0.06620RM3,310.00
60,000RM0.06500RM3,900.00
120,000RM0.06085RM7,302.00
125,000RM0.06063RM7,578.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.12600RM1.26
25RM0.10400RM2.60
50RM0.08440RM4.22
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.24800RM2.48
25RM0.20800RM5.20
50RM0.18280RM9.14
100RM0.16110RM16.11
250RM0.13728RM34.32
500RM0.12230RM61.15
1,000RM0.10957RM109.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900