
YC164-JR-07110RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-07110RLTR-ND - Tape & Reel (TR) 13-YC164-JR-07110RLCT-ND - Cut Tape (CT) 13-YC164-JR-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07110RL |
Description | RES ARRAY 4 RES 110 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07110RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 110 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.13720 | RM3.43 |
| 50 | RM0.11980 | RM5.99 |
| 100 | RM0.10560 | RM10.56 |
| 250 | RM0.08952 | RM22.38 |
| 500 | RM0.07950 | RM39.75 |
| 1,000 | RM0.07096 | RM70.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05570 | RM278.50 |
| 10,000 | RM0.05071 | RM507.10 |
| 15,000 | RM0.04814 | RM722.10 |
| 25,000 | RM0.04524 | RM1,131.00 |
| 35,000 | RM0.04351 | RM1,522.85 |
| 50,000 | RM0.04182 | RM2,091.00 |
| 60,000 | RM0.04100 | RM2,460.00 |
| 120,000 | RM0.03822 | RM4,586.40 |
| 125,000 | RM0.03807 | RM4,758.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

