YC164-JR-0713RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM0.04798
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.02051
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06030
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.05571
Datasheet
13 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0713RL

DigiKey Part Number
YC164J-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC164-JR-0713RL
Description
RES ARRAY 4 RES 13 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0713RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
13
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05091RM254.55
Manufacturers Standard Package
Unit Price without VAT:RM0.05091
Unit Price with VAT:RM0.05600