300 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-07300RL

DigiKey Part Number
YC164J-300TR-ND - Tape & Reel (TR)
YC164J-300CT-ND - Cut Tape (CT)
YC164J-300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-07300RL
Description
RES ARRAY 4 RES 300 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-07300RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
300
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,701
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
25RM0.13720RM3.43
50RM0.11980RM5.99
100RM0.10560RM10.56
250RM0.08952RM22.38
500RM0.07950RM39.75
1,000RM0.07096RM70.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05570RM278.50
10,000RM0.05071RM507.10
15,000RM0.04814RM722.10
25,000RM0.04524RM1,131.00
35,000RM0.04351RM1,522.85
50,000RM0.04182RM2,091.00
60,000RM0.04100RM2,460.00
120,000RM0.03822RM4,586.40
125,000RM0.03807RM4,758.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900