47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0747KL

DigiKey Part Number
YC164J-47KTR-ND - Tape & Reel (TR)
YC164J-47KCT-ND - Cut Tape (CT)
YC164J-47KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0747KL
Description
RES ARRAY 4 RES 47K OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF164DJT47K0Stackpole Electronics Inc1,490738-RAVF164DJT47K0CT-NDRM0.39000Direct
ACASA470224702P100Vishay35ACASA-47K/47K-2CT-NDRM4.14000Upgrade
CAY16-473J4LFBourns Inc.49,001CAY16-473J4LFCT-NDRM0.39000Similar
In-Stock: 100,405
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
25RM0.13720RM3.43
50RM0.11980RM5.99
100RM0.10560RM10.56
250RM0.08952RM22.38
500RM0.07950RM39.75
1,000RM0.07096RM70.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05570RM278.50
10,000RM0.05071RM507.10
15,000RM0.04814RM722.10
25,000RM0.04524RM1,131.00
35,000RM0.04351RM1,522.85
50,000RM0.04182RM2,091.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900