
YC248-FR-0722R1L | |
|---|---|
DigiKey Part Number | YC248-FR-0722R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0722R1L |
Description | RES ARRAY 8 RES 22.1 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0722R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22.1 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26279 | RM1,313.95 |
| Unit Price without VAT: | RM0.26279 |
|---|---|
| Unit Price with VAT: | RM0.28907 |


