
YC248-FR-0740R2L | |
|---|---|
DigiKey Part Number | 13-YC248-FR-0740R2LTR-ND - Tape & Reel (TR) 13-YC248-FR-0740R2LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0740R2L |
Description | RES ARRAY 8 RES 40.2 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0740R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 40.2 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.84300 | RM8.43 |
| 25 | RM0.71240 | RM17.81 |
| 50 | RM0.63040 | RM31.52 |
| 100 | RM0.56070 | RM56.07 |
| 250 | RM0.48432 | RM121.08 |
| 500 | RM0.43648 | RM218.24 |
| 1,000 | RM0.39577 | RM395.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32330 | RM1,616.50 |
| 10,000 | RM0.29960 | RM2,996.00 |
| 15,000 | RM0.28743 | RM4,311.45 |
| 25,000 | RM0.27366 | RM6,841.50 |
| 35,000 | RM0.26545 | RM9,290.75 |
| 50,000 | RM0.25743 | RM12,871.50 |
| 60,000 | RM0.25359 | RM15,215.40 |
| 120,000 | RM0.25144 | RM30,172.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

