12k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC248-JR-0712KL

DigiKey Part Number
13-YC248-JR-0712KLTR-ND - Tape & Reel (TR)
13-YC248-JR-0712KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC248-JR-0712KL
Description
RES ARRAY 8 RES 12K OHM 1606
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC248-JR-0712KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,073
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.42600RM4.26
25RM0.35760RM8.94
50RM0.31440RM15.72
100RM0.27860RM27.86
250RM0.23844RM59.61
500RM0.21354RM106.77
1,000RM0.19231RM192.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15443RM772.15
10,000RM0.14205RM1,420.50
15,000RM0.13568RM2,035.20
25,000RM0.12848RM3,212.00
35,000RM0.12419RM4,346.65
50,000RM0.12000RM6,000.00
60,000RM0.11799RM7,079.40
120,000RM0.11109RM13,330.80
125,000RM0.11072RM13,840.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700