
YC324-JK-0747KL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-0747KLTR-ND - Tape & Reel (TR) 13-YC324-JK-0747KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0747KL |
Description | RES ARRAY 4 RES 47K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.67000 | RM6.70 |
| 25 | RM0.56440 | RM14.11 |
| 50 | RM0.49880 | RM24.94 |
| 100 | RM0.44330 | RM44.33 |
| 250 | RM0.38172 | RM95.43 |
| 500 | RM0.34326 | RM171.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25901 | RM1,036.04 |
| 8,000 | RM0.23890 | RM1,911.20 |
| 12,000 | RM0.22858 | RM2,742.96 |
| 20,000 | RM0.21690 | RM4,338.00 |
| 28,000 | RM0.20994 | RM5,878.32 |
| 40,000 | RM0.20314 | RM8,125.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |


