56 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-0756RL

DigiKey Part Number
13-YC324-JK-0756RLTR-ND - Tape & Reel (TR)
13-YC324-JK-0756RLCT-ND - Cut Tape (CT)
13-YC324-JK-0756RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-0756RL
Description
RES ARRAY 4 RES 56 OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-0756RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,810
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.67000RM6.70
25RM0.56440RM14.11
50RM0.49880RM24.94
100RM0.44330RM44.33
250RM0.38172RM95.43
500RM0.34326RM171.63
1,000RM0.31047RM310.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25901RM1,036.04
8,000RM0.23890RM1,911.20
12,000RM0.22858RM2,742.96
20,000RM0.21690RM4,338.00
28,000RM0.20994RM5,878.32
40,000RM0.20314RM8,125.60
48,000RM0.19988RM9,594.24
96,000RM0.19023RM18,262.08
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600