
YC358LJK-074K7L | |
|---|---|
DigiKey Part Number | 13-YC358LJK-074K7LTR-ND - Tape & Reel (TR) 13-YC358LJK-074K7LCT-ND - Cut Tape (CT) 13-YC358LJK-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358LJK-074K7L |
Description | RES ARRAY 8 RES 4.7K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.74900 | RM7.49 |
| 25 | RM0.63200 | RM15.80 |
| 50 | RM0.55940 | RM27.97 |
| 100 | RM0.49720 | RM49.72 |
| 250 | RM0.42868 | RM107.17 |
| 500 | RM0.38596 | RM192.98 |
| 1,000 | RM0.34952 | RM349.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29226 | RM1,169.04 |
| 8,000 | RM0.26992 | RM2,159.36 |
| 12,000 | RM0.25843 | RM3,101.16 |
| 20,000 | RM0.24545 | RM4,909.00 |
| 28,000 | RM0.23771 | RM6,655.88 |
| 40,000 | RM0.23015 | RM9,206.00 |
| 48,000 | RM0.22652 | RM10,872.96 |
| 96,000 | RM0.21799 | RM20,927.04 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

