330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358TJK-07330RL

DigiKey Part Number
13-YC358TJK-07330RLTR-ND - Tape & Reel (TR)
13-YC358TJK-07330RLCT-ND - Cut Tape (CT)
13-YC358TJK-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC358TJK-07330RL
Description
RES ARRAY 8 RES 330 OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC358TJK-07330RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.13500RM11.35
25RM0.96120RM24.03
50RM0.85340RM42.67
100RM0.76120RM76.12
250RM0.66004RM165.01
500RM0.59660RM298.30
1,000RM0.54266RM542.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.45784RM1,831.36
8,000RM0.42474RM3,397.92
12,000RM0.40774RM4,892.88
20,000RM0.38852RM7,770.40
28,000RM0.37706RM10,557.68
40,000RM0.36587RM14,634.80
48,000RM0.36079RM17,317.92
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700