9.6k ~ 115.2k Modem PSK 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIG100-IC

DigiKey Part Number
4934-SIG100-ICTR-ND - Tape & Reel (TR)
4934-SIG100-ICCT-ND - Cut Tape (CT)
4934-SIG100-ICDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIG100-IC
Description
UART/LIN DC PLC TRANSCEIVER IC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
9.6k ~ 115.2k Modem PSK 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yamar
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Format
PSK
Baud Rates
9.6k ~ 115.2k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,873
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM35.74000RM35.74
10RM27.78900RM277.89
25RM25.80240RM645.06
100RM23.61830RM2,361.83
250RM22.57748RM5,644.37
500RM21.95006RM10,975.03
1,000RM21.43380RM21,433.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM20.56053RM102,802.65
Manufacturers Standard Package
Unit Price without VAT:RM35.74000
Unit Price with VAT:RM39.31400