
24M8PI/XT214-10/20 | |
|---|---|
DigiKey Part Number | 3155-24M8PI/XT214-10/20TR-ND - Tape & Reel (TR) 3155-24M8PI/XT214-10/20CT-ND - Cut Tape (CT) 3155-24M8PI/XT214-10/20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24M8PI/XT214-10/20 |
Description | CRYSTAL 24MHZ 8PF SMD 2.0X1.6MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.86200 | RM21.55 |
| 50 | RM0.82580 | RM41.29 |
| 100 | RM0.79150 | RM79.15 |
| 250 | RM0.74876 | RM187.19 |
| 500 | RM0.71772 | RM358.86 |
| 1,000 | RM0.68804 | RM688.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64345 | RM1,930.35 |
| 6,000 | RM0.61684 | RM3,701.04 |
| 9,000 | RM0.60179 | RM5,416.11 |
| 15,000 | RM0.58335 | RM8,750.25 |
| 21,000 | RM0.57152 | RM12,001.92 |
| 30,000 | RM0.55924 | RM16,777.20 |
| 36,000 | RM0.55307 | RM19,910.52 |
| 72,000 | RM0.53023 | RM38,176.56 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

